Part Details for 5437965 by Phoenix Contact
Overview of 5437965 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5437965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-5437965
|
Mouser Electronics | Pluggable Terminal Blocks BCVP-500R- 4 RoHS: Compliant | 0 |
|
$2.8700 / $3.0200 | Order Now |
DISTI #
5437965
|
TTI | Pluggable Terminal Blocks BCVP-500R- 4 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$2.0300 | Buy Now |
Part Details for 5437965
5437965 CAD Models
5437965 Part Data Attributes
|
5437965
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5437965
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |