Part Details for 5436238 (ALTERNATE: BC-508X10- 4 GY) by Phoenix Contact
Overview of 5436238 (ALTERNATE: BC-508X10- 4 GY) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5436238 (ALTERNATE: BC-508X10- 4 GY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271569
|
RS | PCB Connector Terminal Screw 5.08mm 16AWG 400V 13.5A 4 Position | Phoenix Contact 5436238 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |