Part Details for 5436186 by Phoenix Contact
Overview of 5436186 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5436186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436186-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.08MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6740 | Buy Now |
DISTI #
651-5436186
|
Mouser Electronics | Fixed Terminal Blocks BC-508X10- 8 GY RoHS: Compliant | 0 |
|
$1.6100 / $2.0000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$1.5200 / $1.8600 | Buy Now |
DISTI #
000000000005654676
|
Sager | Fixed Terminal Blocks BC-508X10- 8 GY Min Qty: 100 | 0 |
|
$1.9000 / $2.1200 | Buy Now |
|
Master Electronics | Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$1.5200 / $1.8600 | Buy Now |
Part Details for 5436186
5436186 CAD Models
5436186 Part Data Attributes
|
5436186
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5436186
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |