Part Details for 5436050 by Phoenix Contact
Overview of 5436050 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5436050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436050-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9400 | Buy Now |
DISTI #
651-5436050
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508F-12 RoHS: Compliant | 0 |
|
$5.8000 / $7.0900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant | 0 |
|
$5.4300 / $7.8000 | Buy Now |
DISTI #
000000000003140302
|
Sager | Pluggable Terminal Blocks BCP-508F-12 Min Qty: 1 | 0 |
|
$8.7400 / $16.0200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 12 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant | 0 |
|
$5.4300 / $7.8000 | Buy Now |
Part Details for 5436050
5436050 CAD Models
5436050 Part Data Attributes
|
5436050
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5436050
Phoenix Contact
TERM BLOCK PLUG 12POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |