-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE DIP SW 8P AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8831
|
Newark | Dip Sw/Sip Sw Spst 8Pos R/A Piano T/H Dip Switch |Amp Te Connectivity 5435802-1 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$1.6800 | Buy Now |
DISTI #
69K7056
|
Newark | Switch, Dip, 8 Position, Spst, Piano, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7000 Seriesrohs Compliant: Yes |Alcoswitch Te Connectivity 5435802-1 Min Qty: 2688 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
450-1420-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 49 Weeks Container: Tube |
746 In Stock |
|
$1.8201 / $3.5300 | Buy Now |
DISTI #
5435802-1
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5435802-1) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tube | 762 |
|
$1.7182 / $2.0676 | Buy Now |
DISTI #
571-54358021
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8POS R/A PIANO T/H DIP SWITCH RoHS: Compliant | 1863 |
|
$1.8900 / $3.5200 | Buy Now |
|
Future Electronics | RIGHT ANGLE DIP SW 8P AU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2678Tube |
|
$1.7800 / $2.0200 | Buy Now |
DISTI #
AMP5435802-1
|
Heilind Electronics | RIGHT ANGLE DIP SW 8P AU | Americas - 0 in Stock |
|
$2.1413 / $2.1733 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 8P AU RoHS: Compliant |
5503 In Stock |
|
$1.7000 / $3.3300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5435802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5435802-1
TE Connectivity
RIGHT ANGLE DIP SW 8P AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.366 mm | |
Body Color | BLACK | |
Body Height | 7.36 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5435802-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5435802-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20908MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435802-1 vs 20908MSTFP |
208-8LPST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435802-1 vs 208-8LPST |
A6TR-8101 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 5435802-1 vs A6TR-8101 |
76PRB08S | Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435802-1 vs 76PRB08S |
2-435166-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 5435802-1 vs 2-435166-8 |
20908MSTP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435802-1 vs 20908MSTP |
A6TR-8104 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 5435802-1 vs A6TR-8104 |
5-5435640-3 | DIP SW,8 POSN, SEALED,"ON/OFF" | TE Connectivity | 5435802-1 vs 5-5435640-3 |
21008MSTFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435802-1 vs 21008MSTFDP |
5338048-8 | 8P. DIP SWITCH WITH ACTION PIN POSTS | TE Connectivity | 5435802-1 vs 5338048-8 |