Part Details for 5435776 by Phoenix Contact
Overview of 5435776 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5435776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435776-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7630 | Buy Now |
DISTI #
651-5435776
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508- 7 | 0 |
|
$2.6600 / $3.3000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$2.5400 / $3.7100 | Buy Now |
DISTI #
000000000003480336
|
Sager | Pluggable Terminal Blocks BCP-508- 7 Min Qty: 1 | 0 |
|
$4.0700 / $7.4600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$2.5400 / $3.7100 | Buy Now |
Part Details for 5435776
5435776 CAD Models
5435776 Part Data Attributes
|
5435776
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435776
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |