-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW ASSY-BLK SPST-6POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R9006
|
Newark | Dip Sw Assy-Blk Spst-6Pos |Alcoswitch Te Connectivity 5435166-4 Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
5435166-4-ND
|
DigiKey | SWITCH ROCKER DIP SPST Min Qty: 3456 Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9154 | Buy Now |
DISTI #
5435166-4
|
Avnet Americas | Switch DIP OFF ON SPST 6 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 5435166-4) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Container: Tube | 0 |
|
$2.8920 / $3.2652 | Buy Now |
DISTI #
506-5435166-4
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW ASSY-BLK SPST-6POS RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3456 Package Multiple: 3456 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$2.9200 | Buy Now |
DISTI #
AMP5435166-4
|
Heilind Electronics | DIP SW ASSY-BLK SPST-6POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIP SW ASSY-BLK SPST-6POS RoHS: Compliant | 0 |
|
$2.9900 / $8.4000 | Buy Now |
DISTI #
AMP5435166-4
|
Interstate Connecting Components | DIP SW ASSY-BLK SPST-6POS | 0 |
|
Buy Now | |
DISTI #
5435166-4
|
Avnet Abacus | Switch DIP OFF ON SPST 6 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube (Alt: 5435166-4) RoHS: Compliant Min Qty: 3456 Package Multiple: 18 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5435166-4
|
Avnet Abacus | Switch DIP OFF ON SPST 6 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube (Alt: 5435166-4) RoHS: Compliant Min Qty: 3456 Package Multiple: 18 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5435166-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5435166-4
TE Connectivity
DIP SW ASSY-BLK SPST-6POS
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 17.27 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5435166-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5435166-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD04H1B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 5435166-4 vs SD04H1B |
2-5435668-5 | DIP SW 6 POSN W/TAPE AU | TE Connectivity | 5435166-4 vs 2-5435668-5 |
78RB06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435166-4 vs 78RB06S |
205-6ST | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435166-4 vs 205-6ST |
9-1437586-5 | SLIDE DIP SWITCH- | TE Connectivity | 5435166-4 vs 9-1437586-5 |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 5435166-4 vs SD08H0B |
78B06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435166-4 vs 78B06 |
1-1571998-4 | PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 5435166-4 vs 1-1571998-4 |
78B06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435166-4 vs 78B06S |
1-1571998-3 | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 5435166-4 vs 1-1571998-3 |