Part Details for 5434531 by Phoenix Contact
Results Overview of 5434531 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5434531 Information
5434531 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5434531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5434531-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9800 | Buy Now |
DISTI #
651-5434531
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VS-24 RoHS: Compliant | 0 |
|
$3.4900 / $4.2800 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 24, Pitch: 5.0... more RoHS: Compliant | 0 |
|
$3.2600 / $4.7000 | Buy Now |
DISTI #
000000000003480230
|
Sager | Pluggable Terminal Blocks BCH-508VS-24 Min Qty: 1 | 0 |
|
$5.2800 / $9.6700 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 24, Pitch: 5.0... more RoHS: Compliant | 0 |
|
$3.2600 / $4.7000 | Buy Now |