-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11228-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$0.7200 | Buy Now |
DISTI #
651-5434353
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VS- 6 RoHS: Compliant | 0 |
|
$0.7190 / $0.7200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7210 / $0.8850 | Buy Now |
DISTI #
000000000003480213
|
Sager | Pluggable Terminal Blocks BCH-508VS- 6 Min Qty: 1 | 0 |
|
$1.1400 / $2.1100 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7210 / $0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5434353
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5434353
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |