Part Details for 5434-SL001 by Alpha Wire
Overview of 5434-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015434AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
87543-4111LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 4 Positions, 1 Port | |
87543-4111CLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 4 Positions, 1 Port, with Mylar |
Price & Stock for 5434-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$5,524.9200 / $5,833.4100 | Buy Now |
DISTI #
5434-SL001
|
TME | Wire, Xtra Guard® 1, 4x16AWG, unshielded, 600V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$5,601.9300 / $7,202.4800 | RFQ |