Part Details for 54338 by Cables To Go
Overview of 54338 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-338LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 76 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 54338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 6FT C2G MINI DISPLAYPORT M TO DVI M WHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 714 |
|
$30.1600 | Buy Now |