Part Details for 5433671 by Phoenix Contact
Overview of 5433671 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5433671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11219-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
94 In Stock |
|
$0.3575 / $0.4600 | Buy Now |
DISTI #
651-5433671
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS- 3 RoHS: Compliant | 51 |
|
$0.3570 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.3690 / $0.5219 | Buy Now |
DISTI #
5433671
|
TTI | Pluggable Terminal Blocks BCH-508HS- 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3470 / $0.3910 | Buy Now |
DISTI #
000000000003480163
|
Sager | Pluggable Terminal Blocks BCH-508HS- 3 Min Qty: 100 | 0 |
|
$0.5200 / $0.5700 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.3690 / $0.5219 | Buy Now |
Part Details for 5433671
5433671 CAD Models
5433671 Part Data Attributes:
|
5433671
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5433671
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |