Part Details for 5433493 by Phoenix Contact
Overview of 5433493 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5433493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433493-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5570 | Buy Now |
DISTI #
651-5433493
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HF- 4 | 0 |
|
$1.4500 / $1.8600 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.4100 / $1.7300 | Buy Now |
DISTI #
000000000003140242
|
Sager | Pluggable Terminal Blocks BCH-508HF- 4 Min Qty: 1 | 0 |
|
$2.0500 / $3.7600 | Buy Now |
|
LCSC | 12A 4 Straight pin 0.22.5 1 5.08mm 1x4P Gray Board Edge/Receptacle-Close Screw fixed PluginP5.08mm Pluggable System Terminal Block ROHS | 93 |
|
$0.2268 / $0.4327 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.4100 / $1.7300 | Buy Now |
Part Details for 5433493
5433493 CAD Models
5433493 Part Data Attributes:
|
5433493
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5433493
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |