Part Details for 54333 by Qoltec
Overview of 54333 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221, | |
SD54-333 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221, |
Price & Stock for 54333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-54333
|
TME | Fiber patch cord, LC/UPC,SC/APC, 3m, Optical fiber: 9/125um, LSZH Min Qty: 1 | 19 |
|
$2.2300 / $3.1800 | Buy Now |