Part Details for 54333-3071 by Molex
Overview of 54333-3071 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221, | |
SD54-333 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221, |
Price & Stock for 54333-3071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0543333071
|
Avnet Americas | Conn Compact Robot RCP 30 POS 3mm Crimp ST Cable Mount 30 Terminal 1 Port Bag - Bulk (Alt: 0543333071) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn CRC Connector SKT 30 POS 3mm Crimp ST Cable Mount CRC™ Bag RoHS: Compliant |
9 Partner Stock |
|
$11.9900 / $17.6700 | Buy Now |
DISTI #
65759907
|
Verical | Conn Rectangular SKT 30 POS 3mm Crimp ST Cable Mount CRC™ Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$13.3000 | Buy Now |
DISTI #
543333071-MOL
|
TME | 54333-3071 | 9 |
|
Buy Now | |
|
Master Electronics | Conn CRC Connector SKT 30 POS 3mm Crimp ST Cable Mount CRC™ Bag RoHS: Compliant |
9 Partner Stock |
|
$11.9900 / $17.6700 | Buy Now |
DISTI #
10194060
|
TestEquity LLC | Molex 54333-3071 CRC Shielded Rectangular I/O Receptacle Assembly Set, Wire-to-Wire, Female Terminal, Signal, 30 Circuits, Polarization Type A, Lead-Free | 9 |
|
$14.1900 | Buy Now |