Part Details for 5433095 by Phoenix Contact
Overview of 5433095 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5433095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433095-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3770 | Buy Now |
DISTI #
651-5433095
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500VS-10 RoHS: Compliant | 0 |
|
$1.2900 / $1.6500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
000000000003480125
|
Sager | Pluggable Terminal Blocks BCH-500VS-10 Min Qty: 1 | 0 |
|
$1.8100 / $3.3100 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.2700 / $1.5600 | Buy Now |
Part Details for 5433095
5433095 CAD Models
5433095 Part Data Attributes:
|
5433095
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5433095
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |