Part Details for 5433008 by Phoenix Contact
Overview of 5433008 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5433008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433008-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3650 | Buy Now |
DISTI #
651-5433008
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500VF-20 | 0 |
|
$4.1100 / $5.2100 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 20, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.0200 / $5.8600 | Buy Now |
DISTI #
000000000003480116
|
Sager | Pluggable Terminal Blocks BCH-500VF-20 Min Qty: 1 | 0 |
|
$5.7300 / $10.5100 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 20, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.0200 / $5.8600 | Buy Now |
Part Details for 5433008
5433008 CAD Models
5433008 Part Data Attributes:
|
5433008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5433008
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |