-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,PWR LK,SRS2,LS PC,SLDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8825
|
Newark | Power To The Board Contact Solder 6 Max Series 2 |Amp Te Connectivity 54330-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.7800 | Buy Now |
DISTI #
66F9161
|
Newark | Contact, 6Awg, Solder, Product Range:Power Lock Series Ii, Contact Gender:Pin, Socket, Contact Termination Type:Solder, Wire Size Awg Max:6Awg, Contact Plating:Silver Plated Contacts, For Use With:Power Lock Connectors Rohs Compliant: Yes |Amp Te Connectivity 54330-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
54330-1-ND
|
DigiKey | CONN TAB CRIMP SILVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
157 In Stock |
|
$2.1497 / $3.5800 | Buy Now |
DISTI #
54330-1
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54330-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Bulk | 2500 Factory Stock |
|
$1.9994 / $2.2574 | Buy Now |
DISTI #
571-543301
|
Mouser Electronics | Power to the Board CONTACT SOLDER 6 MAX Series 2 RoHS: Compliant | 2424 |
|
$2.2000 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.9000 | Buy Now |
DISTI #
AMP54330-1
|
Heilind Electronics | CONTACTPWR LKSRS2LS PCSLDR | Americas - 0 in Stock |
|
$2.3712 / $2.4066 | Buy Now |
|
Onlinecomponents.com | CONTACT,PWR LK,SRS2,LS PC,SLDR RoHS: Compliant |
2527 In Stock 2500 Factory Stock |
|
$2.0500 / $3.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 277 |
|
$2.4356 / $5.9405 | Buy Now |
|
Quest Components | 221 |
|
$3.4476 / $7.9560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54330-1
TE Connectivity
CONTACT,PWR LK,SRS2,LS PC,SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.032 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 14 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 53 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |