Part Details for 5432834 by Phoenix Contact
Overview of 5432834 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11210-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0530 | Buy Now |
DISTI #
651-5432834
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HS- 4 RoHS: Compliant | 26 |
|
$0.5800 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.5120 / $0.7350 | Buy Now |
DISTI #
000000000003480099
|
Sager | Pluggable Terminal Blocks BCH-500HS- 4 Min Qty: 1 | 0 |
|
$0.7300 / $1.3300 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.5120 / $0.7350 | Buy Now |
Part Details for 5432834
5432834 CAD Models
5432834 Part Data Attributes:
|
5432834
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5432834
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |