Part Details for 5432009 by Phoenix Contact
Overview of 5432009 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5432009-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0980 | Buy Now |
DISTI #
651-5432009
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500H- 8 RoHS: Compliant | 35 |
|
$1.0300 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
000000000003480016
|
Sager | Pluggable Terminal Blocks BCH-500H- 8 Min Qty: 1 | 0 |
|
$1.4400 / $2.6400 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.0100 / $1.2400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCH-500H- 8 | 35 |
|
$23.3600 | Buy Now |
Part Details for 5432009
5432009 CAD Models
5432009 Part Data Attributes:
|
5432009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5432009
Phoenix Contact
TERM BLOCK HDR 8POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |