Part Details for 5431974 by Phoenix Contact
Overview of 5431974 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for 5431974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431974-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7020 | Buy Now |
DISTI #
651-5431974
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500H- 5 RoHS: Compliant | 0 |
|
$0.6760 / $0.8400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6460 / $0.7940 | Buy Now |
DISTI #
000000000003480013
|
Sager | Pluggable Terminal Blocks BCH-500H- 5 Min Qty: 1 | 0 |
|
$1.0300 / $1.8800 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6460 / $0.7940 | Buy Now |
Part Details for 5431974
5431974 CAD Models
5431974 Part Data Attributes
|
5431974
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431974
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |