Part Details for 54318051.153 by Schurter Electronic Components
Overview of 54318051.153 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 54318051.153
54318051.153 CAD Models
54318051.153 Part Data Attributes
|
54318051.153
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
54318051.153
Schurter Electronic Components
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 54318051.153
This table gives cross-reference parts and alternative options found for 54318051.153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54318051.153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54218151.121 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54218151.121 |
54318251.151 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54318251.151 |
54318251.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54318251.101 |
54248051.121 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54248051.121 |
54118251.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54118251.101 |
54248253.303 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54248253.303 |
54328253.303 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54328253.303 |
3-102-857 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 54318051.153 vs 3-102-857 |
54328053.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54328053.203 |
54248153.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54318051.153 vs 54248153.203 |