Part Details for 5431725 by Phoenix Contact
Overview of 5431725 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431725-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2490 | Buy Now |
DISTI #
651-5431725
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V-18 RoHS: Compliant | 0 |
|
$3.0500 / $3.8800 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.81 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.0000 / $4.3600 | Buy Now |
DISTI #
000000000003480007
|
Sager | Pluggable Terminal Blocks BCH-381V-18 Min Qty: 1 | 0 |
|
$4.2600 / $7.8200 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.81 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.0000 / $4.3600 | Buy Now |
Part Details for 5431725
5431725 CAD Models
5431725 Part Data Attributes:
|
5431725
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431725
Phoenix Contact
TERM BLOCK HDR 18POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |