Part Details for 5431686 by Phoenix Contact
Overview of 5431686 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431686-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2770 | Buy Now |
DISTI #
651-5431686
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V-14 RoHS: Compliant | 0 |
|
$2.1800 / $2.8900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 14 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
000000000003480003
|
Sager | Pluggable Terminal Blocks BCH-381V-14 Min Qty: 1 | 0 |
|
$2.9900 / $5.4900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 14 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |