Part Details for 5431631 by Phoenix Contact
Overview of 5431631 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431631-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4760 | Buy Now |
DISTI #
651-5431631
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 9 RoHS: Compliant | 0 |
|
$1.3800 / $1.7700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.3400 / $1.6400 | Buy Now |
DISTI #
000000000003479998
|
Sager | Pluggable Terminal Blocks BCH-381V- 9 Min Qty: 1 | 0 |
|
$1.9400 / $3.5600 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.3400 / $1.6400 | Buy Now |
Part Details for 5431631
5431631 CAD Models
5431631 Part Data Attributes:
|
5431631
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431631
Phoenix Contact
TERM BLOCK HDR 9POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |