-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTG ADAPTER,POWER LOCK,SRS 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-315LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch. | |
TPS54315MPWPREP | Texas Instruments | Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets 20-HTSSOP -55 to 125 | |
TPS54315PWPR | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5214
|
Newark | Mounting Adapter, Power Lock Connector, Accessory Type:Mounting Adapter, For Use With:Power Lock Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 54315-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$1.4500 / $1.5700 | Buy Now |
DISTI #
54315-1-ND
|
DigiKey | CONN ADAPTER POWER LOCK RED SMD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3352 In Stock |
|
$1.2455 / $2.3900 | Buy Now |
DISTI #
52F5214
|
Avnet Americas | Connector Accessories Mounting Adapter Polycarbonate - Bulk (Alt: 52F5214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 193 Partner Stock |
|
$1.4900 | Buy Now |
DISTI #
54315-1
|
Avnet Americas | Connector Accessories Mounting Adapter Polycarbonate - Bulk (Alt: 54315-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8041 / $1.1564 | Buy Now |
DISTI #
571-543151
|
Mouser Electronics | Power to the Board ADAPTER MOUNTING RED 18-12 AWG RoHS: Compliant | 2567 |
|
$1.1600 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.1100 | Buy Now |
DISTI #
AMP54315-1
|
Heilind Electronics | MTG ADAPTER,POWER LOCK,SRS 1 | Americas - 0 in Stock |
|
$1.2084 / $1.4007 | Buy Now |
|
Onlinecomponents.com | MTG ADAPTER,POWER LOCK,SRS 1 RoHS: Compliant |
28 Partner Stock |
|
$1.1500 / $1.7600 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 1 CONTACTS(SIDE1), 1 CONTACTS(SIDE2), FEMALE-FEMALE | 21 |
|
$1.6688 / $2.6700 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 1 CONTACTS(SIDE1), 1 CONTACTS(SIDE2), FEMALE-FEMALE | 16 |
|
$1.5660 / $2.5056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54315-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54315-1
TE Connectivity
MTG ADAPTER,POWER LOCK,SRS 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.312 inch | |
Body Depth | 0.312 inch | |
Body Length | 0.55 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |