-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11194-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$0.7300 | Buy Now |
DISTI #
651-5431194
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381H- 3 RoHS: Compliant | 100 |
|
$0.5000 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.4556 / $0.6524 | Buy Now |
DISTI #
000000000003479973
|
Sager | Pluggable Terminal Blocks BCH-381H- 3 Min Qty: 1 | 0 |
|
$0.6500 / $1.1900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.4556 / $0.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5431194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431194
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |