-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(54311-1) TERMINAL,PIDG R 26-24 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4153
|
Newark | Terminal, Ring Tongue, M4, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:24Awg, Conductor Area Csa:0.24Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 54311-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3054 |
|
$0.9990 / $1.5300 | Buy Now |
DISTI #
69H9490
|
Newark | Terminal, pidg R 26-24 8 |Amp Te Connectivity 54311-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $1.2300 | Buy Now |
DISTI #
A139214-ND
|
DigiKey | CONN RING CIRC 24-26AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4016 In Stock |
|
$0.7471 / $1.2600 | Buy Now |
DISTI #
571-54311-1
|
Mouser Electronics | Terminals MS25036-146 CLASS 1 RoHS: Compliant | 959 |
|
$0.7140 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.6400 | Buy Now |
DISTI #
AMP54311-1
|
Heilind Electronics | TERMINAL,PIDG R 26-24 8 | Americas - 0 in Stock |
|
$0.7999 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 26-24 8 RoHS: Compliant |
6665 In Stock |
|
$0.6970 / $1.2580 | Buy Now |
DISTI #
54311-1
|
TTI | Terminals MS25036-146 CLASS 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2385 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP54311-1
|
Interstate Connecting Components | TERMINAL,PIDG R 26-24 8 | 0 |
|
$0.7999 | Buy Now |
DISTI #
SMC-54311-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54311-1
TE Connectivity
(54311-1) TERMINAL,PIDG R 26-24 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 26 AWG |