Part Details for 5431084 by Phoenix Contact
Overview of 5431084 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431084-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5920 | Buy Now |
DISTI #
651-5431084
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350VF-11 RoHS: Compliant | 0 |
|
$2.5200 / $3.1000 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.3900 / $3.4800 | Buy Now |
DISTI #
000000000003479962
|
Sager | Pluggable Terminal Blocks BCH-350VF-11 Min Qty: 1 | 0 |
|
$3.8200 / $7.0000 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.3900 / $3.4800 | Buy Now |
Part Details for 5431084
5431084 CAD Models
5431084 Part Data Attributes
|
5431084
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431084
Phoenix Contact
TERM BLOCK HDR 11POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |