There are no models available for this part yet.
Overview of 5431000 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5431000 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5431000-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2600 | Buy Now | |
DISTI #
651-5431000
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350VF- 3 RoHS: Compliant | 0 |
|
$1.2200 / $1.5100 | Order Now | |
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.1600 / $1.4200 | Buy Now | ||
DISTI #
000000000003479954
|
Sager | Pluggable Terminal Blocks BCH-350VF- 3 Min Qty: 1 | 0 |
|
$1.8500 / $3.3900 | Buy Now | |
Master Electronics | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.1600 / $1.4200 | Buy Now |
CAD Models for 5431000 by Phoenix Contact
Part Data Attributes for 5431000 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|