Part Details for 5430946 by Phoenix Contact
Overview of 5430946 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5430946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430946-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9070 | Buy Now |
DISTI #
651-5430946
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V-16 RoHS: Compliant | 0 |
|
$2.7700 / $3.6700 | Order Now |
DISTI #
71679441
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 16 Position | Phoenix Contact 5430946 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $3.8900 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
000000000003479948
|
Sager | Pluggable Terminal Blocks BCH-350V-16 Min Qty: 1 | 0 |
|
$3.8200 / $7.0100 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 16 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
Part Details for 5430946
5430946 CAD Models
5430946 Part Data Attributes:
|
5430946
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430946
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |