Part Details for 5430849 by Phoenix Contact
Overview of 5430849 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5430849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11191-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$1.5200 | Buy Now |
DISTI #
651-5430849
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V- 6 RoHS: Compliant | 0 |
|
$1.1100 / $1.4300 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
000000000003479939
|
Sager | Pluggable Terminal Blocks BCH-350V- 6 Min Qty: 100 | 0 |
|
$1.4500 / $1.5900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.0200 / $1.2500 | Buy Now |
Part Details for 5430849
5430849 CAD Models
5430849 Part Data Attributes:
|
5430849
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430849
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |