Part Details for 5430836 by Phoenix Contact
Overview of 5430836 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5430836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11190-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8428 | Buy Now |
DISTI #
651-5430836
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V- 5 RoHS: Compliant | 89 |
|
$0.9290 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant |
50 In Stock |
|
$0.8380 / $1.1020 | Buy Now |
DISTI #
000000000003479938
|
Sager | Pluggable Terminal Blocks BCH-350V- 5 Min Qty: 100 | 0 |
|
$1.2100 / $1.3300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant |
50 In Stock |
|
$0.8380 / $1.1020 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCH-350V- 5 | 50 |
|
$27.9600 | Buy Now |
Part Details for 5430836
5430836 CAD Models
5430836 Part Data Attributes:
|
5430836
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430836
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |