Part Details for 5430810 by Phoenix Contact
Overview of 5430810 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5430810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11188-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
159 In Stock |
|
$0.5300 | Buy Now |
DISTI #
651-5430810
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V- 3 RoHS: Compliant | 331 |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5060 / $0.7200 | Buy Now |
DISTI #
000000000003458263
|
Sager | Pluggable Terminal Blocks BCH-350V- 3 Min Qty: 100 | 0 |
|
$0.8176 / $0.8960 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5060 / $0.7200 | Buy Now |
Part Details for 5430810
5430810 CAD Models
5430810 Part Data Attributes
|
5430810
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430810
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |