Part Details for 5430603 by Phoenix Contact
Overview of 5430603 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5430603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430603-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6540 | Buy Now |
DISTI #
651-5430603
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350H-20 RoHS: Compliant | 0 |
|
$3.4400 / $4.3600 | Order Now |
DISTI #
71712664
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 20 Position | Phoenix Contact 5430603 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $4.9000 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |
DISTI #
000000000003479918
|
Sager | Pluggable Terminal Blocks BCH-350H-20 Min Qty: 1 | 0 |
|
$4.8000 / $8.8000 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |
Part Details for 5430603
5430603 CAD Models
5430603 Part Data Attributes:
|
5430603
Phoenix Contact
Buy Now
|
Compare Parts:
5430603
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |