-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 5POS 90DEG 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11184-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7370 | Buy Now |
DISTI #
651-5430454
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350H- 5 RoHS: Compliant | 83 |
|
$0.9200 / $1.1200 | Buy Now |
DISTI #
71550350
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 5 Position | Phoenix Contact 5430454 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.2200 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.8370 / $1.0280 | Buy Now |
DISTI #
000000000003479903
|
Sager | Pluggable Terminal Blocks BCH-350H- 5 Min Qty: 1 | 0 |
|
$1.1900 / $2.1900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.8370 / $1.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5430454
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430454
Phoenix Contact
TERM BLOCK HDR 5POS 90DEG 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |