Part Details for 5430/9 SL001 by Alpha Wire
Overview of 5430/9 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5430/9 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7507
|
Newark | Multicore Cable, 9Cond, 18Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5430/9 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,207.3800 | Buy Now |
DISTI #
216-5430/9SL001-ND
|
DigiKey | CABLE 9COND 18AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.3538 | Buy Now |
DISTI #
602-5430/9SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 RoHS: Compliant | 0 |
|
$8,352.8600 | Order Now |
DISTI #
73559947
|
RS | Multiconductor Cable, Shielded,9C, 600V, 18AWG, Xtra-Guard 1 Series | Alpha Wire 5430/9 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,352.8600 | RFQ |