Part Details for 5430/15 SL001 by Alpha Wire
Overview of 5430/15 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5430/BDA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/01101BDA. Buy from authorized manufacturer Rochester Electronics. | |
5430/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/01101BCA. Buy from authorized manufacturer Rochester Electronics. | |
954305EKLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Mobile P4™ Systems |
Price & Stock for 5430/15 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7486
|
Newark | Xtra-Guard 1 /1000 Ft Rohs Compliant: Yes |Alpha Wire 5430/15 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$13,332.0300 | Buy Now |
DISTI #
216-5430/15SL001-ND
|
DigiKey | CABLE 15COND 18AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.0960 | Buy Now |
DISTI #
3937-5430/15SL001-ND
|
DigiKey | CABLE 15COND 18AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5430/15-SL001
|
TME | Wire, Xtra Guard® 1, 15x18AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$12,460.3100 / $16,020.4000 | RFQ |