Part Details for 543-0317-0-21 by Hirose Electric Co Ltd
Overview of 543-0317-0-21 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10127403-17H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+15S+2HP Vertical Through Hole |
Price & Stock for 543-0317-0-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF3EA-4P-2V(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-4P-2V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.2794 / $0.3750 | Buy Now |
DISTI #
543-0317-0-21
|
Avnet Abacus | Headers & Wire Housings 2MM (Alt: 543-0317-0-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |