Part Details for 54290 by Qoltec
Overview of 54290 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85854-290LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. | |
77315-429-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle | |
TPS54290PWP | Texas Instruments | 4.5V to 18V Input, 1.5/2.5A Dual Synchronous Step-Down Converter 16-HTSSOP -40 to 145 |
Price & Stock for 54290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-54290
|
TME | Fiber patch cord, SC/APC,SC/UPC, 2m, Optical fiber: 9/125um, LSZH Min Qty: 1 | 21 |
|
$1.6400 / $2.3400 | Buy Now |