Part Details for 5429 SL001 by Alpha Wire
Overview of 5429 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5429YRUZ-REEL7 | Analog Devices | Dual 8-bit Serial Iout DAC I.C | |
AD5429YRUZ | Analog Devices | Dual 8-bit Serial Iout DAC I.C |
Price & Stock for 5429 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7468
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5429 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,491.2400 | Buy Now |
DISTI #
5429SL001-ND
|
DigiKey | CABLE 9COND 18AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.7040 | Buy Now |
DISTI #
3937-5429SL001-ND
|
DigiKey | CABLE 9COND 18AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73595988
|
RS | Multiconductor Cable, Unshielded, 9C, 18AWG, Stranded, Gray, PVC, Xtra-Guard 1 | Alpha Wire 5429 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,491.2400 | RFQ |
DISTI #
5429-SL001
|
TME | Wire, Xtra Guard® 1, 9x18AWG, unshielded, 600V, 300m, Cu, stranded Min Qty: 1 | 0 |
|
$7,936.0400 / $10,203.4800 | RFQ |
Part Details for 5429 SL001
5429 SL001 CAD Models
5429 SL001 Part Data Attributes
|
5429 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5429 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |