Part Details for 54282UB by Thomas & Betts
Overview of 54282UB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54282UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7882
|
Newark | 54282 90 Degree Bend |Abb Thomas & Betts 54282UB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 / $27.1100 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - 90 degree Standard Barrel - 350 kcmil Wire - 1/2 Inch Bolt Size - 1 3/4 Inch Hole Spacing - Tin Plated with Inspection Hole - Red 71. RoHS: Compliant | 0 |
|
$27.7700 / $36.7100 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 90 degree Standard Barrel - 350 kcmil Wire - 1/2 Inch Bolt Size - 1 3/4 Inch Hole Spacing - Tin Plated with Inspection Hole - Red 71. RoHS: Compliant | 0 |
|
$27.7700 / $36.7100 | Buy Now |
Part Details for 54282UB
54282UB CAD Models
54282UB Part Data Attributes
|
54282UB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54282UB
Thomas & Betts
Wire Terminal, 226mm2, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 226 mm2 | |
Wire Gauge | 350 AWG |