Part Details for 5428-48-2 by Pomona Electronics
Overview of 5428-48-2 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
AD5428YRUZ | Analog Devices | Dual 8-bit Parallel Iout DAC I | |
AD5428YRUZ-REEL | Analog Devices | Dual 8-bit Parallel Iout DAC I |
Price & Stock for 5428-48-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PVC 1.219m 18AWG Minigrabber to Multimeter RoHS: Compliant |
1 In Stock |
|
$7.6500 / $39.7700 | Buy Now |
|
Master Electronics | Cable Assembly PVC 1.219m 18AWG Minigrabber to Multimeter RoHS: Compliant |
1 In Stock |
|
$7.6500 / $39.7700 | Buy Now |