Part Details for 54261 by Thomas & Betts
Overview of 54261 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73542-615CTLF | Amphenol Communications Solutions | Ribcage®, Board to Board, Surface Mount PCB Receptacle, 30 Positions, Holddown Mounting style | |
88954-261LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Solder-to-Board, Wide body | |
85854-261LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod |
Price & Stock for 54261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7610
|
Newark | Cu Tp 2Hl Lug Stndbrl 2/0 5/16B Blk |Abb Thomas & Betts 54261 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 / $16.6700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG Copper 68.58mm Electro Tin RoHS: Compliant |
17 In Stock |
|
$16.2200 / $19.3900 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG Copper 68.58mm Electro Tin RoHS: Compliant |
17 In Stock |
|
$16.2200 / $19.3900 | Buy Now |
Part Details for 54261
54261 CAD Models
54261 Part Data Attributes
|
54261
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54261
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |