Part Details for 5425BP15A1050 by Johanson Dielectrics Inc
Overview of 5425BP15A1050 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5425BP15A1050
5425BP15A1050 CAD Models
5425BP15A1050 Part Data Attributes
|
5425BP15A1050
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
5425BP15A1050
Johanson Dielectrics Inc
CERAMIC BPF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.25 mm |