-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BALUN RF SMD WIFI 5.4G 1:1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5425BL07A0200T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5425BL07A0200T
Johanson Technology Inc
MINI BALUN RF SMD WIFI 5.4G 1:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Max | 5950 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.43 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.09 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 0.61 mm |