Part Details for 54242-411202250ALF by Amphenol Corporation
Overview of 54242-411202250ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-109101400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 54242-411202250ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54242-411202250ALF
|
Avnet Americas | Connector Board Stacker Unshrouded Header 20 Position 2.54mm Solder Straight Surface Mount - Tape and Reel (Alt: 54242-411202250ALF) Min Qty: 1440 Package Multiple: 80 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-4242411202250ALF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-54242-411202250ALF RoHS: Compliant | 0 |
|
$2.5100 / $2.6700 | Order Now |