54242-408-48-0900
Description: Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of 54242-408-48-0900 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54242-408-48-0900 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54242-408-48-0900 by Amphenol FCi

54242-408-48-0900
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD (150) OVER NICKEL (50)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
96
Want to compare parts?
  1. 54242-408-48-0900
    Amphenol FCi
    Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for 54242-408-48-0900

This table gives cross-reference parts and alternative options found for 54242-408-48-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54242-408-48-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54242-108-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 54242-408-48-0900 vs 54242-108-48-0900
54242-808-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54242-408-48-0900 vs 54242-808-48-0900
54242-408-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54242-408-48-0900 vs 54242-408-48-0900
Part Number Description Manufacturer Compare
54242-107-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 54242-408-48-0900 vs 54242-107-48-0900
FW-48-04-F-D-433-120 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54242-408-48-0900 vs FW-48-04-F-D-433-120
FW-48-01-F-D-250-065 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54242-408-48-0900 vs FW-48-01-F-D-250-065
FW-48-05-F-D-500-075 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 54242-408-48-0900 vs FW-48-05-F-D-500-075
MTMS-148-01-G-D-230 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54242-408-48-0900 vs MTMS-148-01-G-D-230
54242-404-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 54242-408-48-0900 vs 54242-404-48-0900
FW-48-05-G-D-411-100 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 54242-408-48-0900 vs FW-48-05-G-D-411-100
54242-810-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 54242-408-48-0900 vs 54242-810-48-0900
54242-406-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 54242-408-48-0900 vs 54242-406-48-0900
54242-103-48-0900 Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54242-408-48-0900 vs 54242-103-48-0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54242-408-48-0900 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54242-408-48-0900 by Amphenol FCi

  • Please alert me when 54242-408-48-0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54242-408-48-0900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54242-408-48-0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54242-408-48-0900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54242-408-48-0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54242-408-48-0900 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: