Part Details for 54242-104-04-0900 by Amphenol Communications Solutions
Overview of 54242-104-04-0900 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-106500900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
54242-804140900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 54242-104-04-0900
54242-104-04-0900 CAD Models
54242-104-04-0900 Part Data Attributes
|
54242-104-04-0900
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
54242-104-04-0900
Amphenol Communications Solutions
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (150) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 54242-104-04-0900
This table gives cross-reference parts and alternative options found for 54242-104-04-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54242-104-04-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54242-804-04-0900 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54242-104-04-0900 vs 54242-804-04-0900 |
54242-804-04-0900 | Amphenol FCi | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54242-104-04-0900 vs 54242-804-04-0900 |
54242-104-04-0900 | Amphenol FCi | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54242-104-04-0900 vs 54242-104-04-0900 |
54242-404-04-0900 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54242-104-04-0900 vs 54242-404-04-0900 |