Part Details for 542411-1 by TE Connectivity
Overview of 542411-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-5424-11D | Amphenol Communications Solutions | Paladin, 5-Pair, 4 Column, Right End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
77315-424-11LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions 2.54mm (0.100in) Pitch, Right Angle | |
134-5424-11H | Amphenol Communications Solutions | Paladin, 5-Pair, 4 Column, Right End Wall, Right Angle Header, 1.5mm Wipe, APP |
Price & Stock for 542411-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-542411-1-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$645.4700 | Buy Now |
DISTI #
542411-1
|
Avnet Americas | AMP542411-1 - Bulk (Alt: 542411-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$340.1216 / $483.7248 | Buy Now |
DISTI #
571-542411-1
|
Mouser Electronics | Bench Top Tools DRAHTCRIMPER | 0 |
|
$582.3800 / $623.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP542411-1
|
Heilind Electronics | DRAHTCRIMPER | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | DRAHTCRIMPER RoHS: Compliant | 0 |
|
$404.9100 / $585.9200 | Buy Now |
DISTI #
AMP542411-1
|
Interstate Connecting Components | DRAHTCRIMPER | 0 |
|
$446.5882 / $640.0000 | Buy Now |
DISTI #
000000000005736381
|
Sager | Bench Top Tools DRAHTCRIMPER Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
DISTI #
542411-1
|
Avnet Abacus | AMP542411-1 (Alt: 542411-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
542411-1
|
Avnet Abacus | AMP542411-1 (Alt: 542411-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |